Roline USB 3.0, Male USB A to Male Micro USB B, 800mm

RS Stock No.: 121-3260Brand: RolineManufacturers Part No.: 11.02.8873-10
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

UL 20276

Country of Origin

China

Product details

Roline USB 3.0 Type A to Micro Type B Cable

A SuperSpeed cable connecting external USB 3.0 peripheral devices such as HDD Enclosures, cameras, mobile phones which have a new Micro interface.

Features and Benefits

USB 3.0 SuperSpeed cables
High quality improved shielding
Data transfer rates up to 5 Gbit/s
Gold plated shells for enhanced durability

Standards

UL 20276

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline USB 3.0, Male USB A to Male Micro USB B, 800mm

P.O.A.

Roline USB 3.0, Male USB A to Male Micro USB B, 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

UL 20276

Country of Origin

China

Product details

Roline USB 3.0 Type A to Micro Type B Cable

A SuperSpeed cable connecting external USB 3.0 peripheral devices such as HDD Enclosures, cameras, mobile phones which have a new Micro interface.

Features and Benefits

USB 3.0 SuperSpeed cables
High quality improved shielding
Data transfer rates up to 5 Gbit/s
Gold plated shells for enhanced durability

Standards

UL 20276

You may be interested in