Technical documents
Specifications
Brand
RolineLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
UL 20276
Connector B Gender
Male
Connector A
USB A
Connector B
Micro USB B
Connector A Gender
Male
Country of Origin
China
Product details
Roline USB 3.0 Type A to Micro Type B Cable
A SuperSpeed cable connecting external USB 3.0 peripheral devices such as HDD Enclosures, cameras, mobile phones which have a new Micro interface.
Features and Benefits
USB 3.0 SuperSpeed cables
High quality improved shielding
Data transfer rates up to 5 Gbit/s
Gold plated shells for enhanced durability
Standards
UL 20276
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RolineLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
UL 20276
Connector B Gender
Male
Connector A
USB A
Connector B
Micro USB B
Connector A Gender
Male
Country of Origin
China
Product details
Roline USB 3.0 Type A to Micro Type B Cable
A SuperSpeed cable connecting external USB 3.0 peripheral devices such as HDD Enclosures, cameras, mobile phones which have a new Micro interface.
Features and Benefits
USB 3.0 SuperSpeed cables
High quality improved shielding
Data transfer rates up to 5 Gbit/s
Gold plated shells for enhanced durability
Standards
UL 20276