Roline USB 3.0, Male USB A to Female USB A, 800mm

RS Stock No.: 121-3254Brand: RolineManufacturers Part No.: 11.02.8977-50
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Series

4000

Country of Origin

China

Product details

Roline USB 3.0 Extension Cable

An A type to A type, male to female USB 3.0 extension cable.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline USB 3.0, Male USB A to Female USB A, 800mm

P.O.A.

Roline USB 3.0, Male USB A to Female USB A, 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Series

4000

Country of Origin

China

Product details

Roline USB 3.0 Extension Cable

An A type to A type, male to female USB 3.0 extension cable.

You may be interested in