Technical documents
Specifications
Brand
RolineLength
3m
Connector 1
HDMI Ethernet
Connector 2
HDMI Ethernet
HDMI Version
High Speed
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black/Gold
Country of Origin
China
Product details
High Speed Gold Plated Contact HDMI Cables with Ethernet
HDMI Ethernet channel cables
High quality cable with golden metal connector housing and shell for better shielding
Gold plated contacts for higher durability
Nylon-reinforced outer material for a better stability
Adds high-speed networking to an HDMI link
Allows users to take full advantage of their IP-enabled devices without a separate ethernet cable
Audio Return Channel
Allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system, eliminating the need for a separate audio cable
3D - Defines input/output protocols for major 3D video formats
4k support - Enables video resolutions far beyond 1080p, supporting next-generation displays
Cables with HDMI male connector on both sides
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RolineLength
3m
Connector 1
HDMI Ethernet
Connector 2
HDMI Ethernet
HDMI Version
High Speed
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black/Gold
Country of Origin
China
Product details
High Speed Gold Plated Contact HDMI Cables with Ethernet
HDMI Ethernet channel cables
High quality cable with golden metal connector housing and shell for better shielding
Gold plated contacts for higher durability
Nylon-reinforced outer material for a better stability
Adds high-speed networking to an HDMI link
Allows users to take full advantage of their IP-enabled devices without a separate ethernet cable
Audio Return Channel
Allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system, eliminating the need for a separate audio cable
3D - Defines input/output protocols for major 3D video formats
4k support - Enables video resolutions far beyond 1080p, supporting next-generation displays
Cables with HDMI male connector on both sides