Technical documents
Specifications
Brand
RolineLength
2m
Connector 1
HDMI Ethernet
Connector 2
HDMI Ethernet
HDMI Version
High Speed
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
LSZH
Standards Met
UL 21445
Shielding
Shielded
Country of Origin
China
Product details
Roline HDMI with Ethernet Cable
A high speed HDMI cable with Ethernet, male to male connectors and a low smoke, zero halogen sheath.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RolineLength
2m
Connector 1
HDMI Ethernet
Connector 2
HDMI Ethernet
HDMI Version
High Speed
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
LSZH
Standards Met
UL 21445
Shielding
Shielded
Country of Origin
China
Product details
Roline HDMI with Ethernet Cable
A high speed HDMI cable with Ethernet, male to male connectors and a low smoke, zero halogen sheath.