Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Roline Male Mini DisplayPort to Male HDMI, PVC Cable, 1m

RS Stock No.: 144-8642Brand: RolineManufacturers Part No.: 11.04.5795-10
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Brand

Roline

Connector 1

Mini DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

30 AWG

Connector B Gender

Male

Connector B

HDMI

Connector A Gender

Male

Connector A

Mini DisplayPort

Country of Origin

China

Product details

Roline Mini-DisplayPort Cable, Mini DP-UHDTV

This Mini-DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini-DisplayPort equipped device to an HDMI display or projector.

Features and Benefits

• Connectors: 1 x Mini-DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m and 3m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline Male Mini DisplayPort to Male HDMI, PVC Cable, 1m

P.O.A.

Roline Male Mini DisplayPort to Male HDMI, PVC Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Roline

Connector 1

Mini DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Size of Strands

30 AWG

Connector B Gender

Male

Connector B

HDMI

Connector A Gender

Male

Connector A

Mini DisplayPort

Country of Origin

China

Product details

Roline Mini-DisplayPort Cable, Mini DP-UHDTV

This Mini-DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini-DisplayPort equipped device to an HDMI display or projector.

Features and Benefits

• Connectors: 1 x Mini-DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m and 3m

You may be interested in