Roline 4K USB-C Docking Station with HDMI - 6 x USB ports, USB C

RS Stock No.: 266-0561Brand: RolineManufacturers Part No.: 12.02.1037-5
brand-logo
View all in Docking Stations

Technical documents

Specifications

Brand

Roline

USB Connection Type

USB C

Number of Displays Supported

1

Number of Usb Ports

6

USB Standard

USB 3.2

Bus Type

USB-C

Maximum Resolution

3840 x 2160

Video Connection Type

HDMI

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roline 4K USB-C Docking Station with HDMI - 6 x USB ports, USB C

P.O.A.

Roline 4K USB-C Docking Station with HDMI - 6 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

USB Connection Type

USB C

Number of Displays Supported

1

Number of Usb Ports

6

USB Standard

USB 3.2

Bus Type

USB-C

Maximum Resolution

3840 x 2160

Video Connection Type

HDMI

Country of Origin

China