Roline USB 3.0, Male USB A to Male SATA Data; SATA Power, 150mm

RS Stock No.: 144-8661Brand: RolineManufacturers Part No.: 12.02.1043-10
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

Roline

Length

150mm

Connector 1

USB A

Connector 2

SATA Data; SATA Power

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Country of Origin

China

Product details

Roline USB 3.0 to SATA 6 Adapter

This adapter provides an easy way to connect a SATA 6.0 Gbit/s hard disk to a computer or notebook over a SuperSpeed USB 3.0 port. It works with various operating systems and is backwards compatible with USB 3.0, 2.0 and 1.1. This adapter is a simple and hassle free plug and play solution for adding external storage.

Features and Benefits

• Suitable for type 2.5 Serial ATA HDD/SSD
• Compliant with USB 3.0, USB 2.0, USB 1.1
• Compliant with SATA 6.0 Gbit/s, SATA 3.0 Gbit/s, SATA 1.5 Gbit/s
• Supports transfer rates of up to 5.0 Gbit/s
• Connection to computer: USB 3.0
• Connection to HDD: 15-pin SATA power + 7-pin SATA data
• Simple and fast to use, just plug and play
• 150 mm cable length
• Supported operating systems: 2000/XP/Vista/7/8

Stock information temporarily unavailable.

P.O.A.

Roline USB 3.0, Male USB A to Male SATA Data; SATA Power, 150mm

P.O.A.

Roline USB 3.0, Male USB A to Male SATA Data; SATA Power, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

Length

150mm

Connector 1

USB A

Connector 2

SATA Data; SATA Power

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Country of Origin

China

Product details

Roline USB 3.0 to SATA 6 Adapter

This adapter provides an easy way to connect a SATA 6.0 Gbit/s hard disk to a computer or notebook over a SuperSpeed USB 3.0 port. It works with various operating systems and is backwards compatible with USB 3.0, 2.0 and 1.1. This adapter is a simple and hassle free plug and play solution for adding external storage.

Features and Benefits

• Suitable for type 2.5 Serial ATA HDD/SSD
• Compliant with USB 3.0, USB 2.0, USB 1.1
• Compliant with SATA 6.0 Gbit/s, SATA 3.0 Gbit/s, SATA 1.5 Gbit/s
• Supports transfer rates of up to 5.0 Gbit/s
• Connection to computer: USB 3.0
• Connection to HDD: 15-pin SATA power + 7-pin SATA data
• Simple and fast to use, just plug and play
• 150 mm cable length
• Supported operating systems: 2000/XP/Vista/7/8