Roline D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub

RS Stock No.: 116-2480Brand: RolineManufacturers Part No.: 12.03.2021Distrelec Article No.: 30114481
brand-logo
View all in D Sub Adapters

Technical documents

Specifications

Brand

Roline

Converts From Gender

Female

Converts From Type

15 Way D-Sub

Converts To Gender

Female

Converts To Type

15 Way D-Sub

Country of Origin

Taiwan, Province Of China

Product details

Mini Gender Changer — 17 mm

Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.

Features and Benefits:

• Small compact size
• All contacts are 1:1
• Supplied with attachment screws.
• Connection between two similar connectors
• Voltage rating of 300VAC
• Simple adapter makes it effortless to change gender

Need a different connector?

25 Way Adapter, 2 rows, Male to Male – 116-4739
15 Way Adapter, 3 rows, Female to Female – 116-2480

Stock information temporarily unavailable.

P.O.A.

Roline D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub

P.O.A.

Roline D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

Converts From Gender

Female

Converts From Type

15 Way D-Sub

Converts To Gender

Female

Converts To Type

15 Way D-Sub

Country of Origin

Taiwan, Province Of China

Product details

Mini Gender Changer — 17 mm

Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.

Features and Benefits:

• Small compact size
• All contacts are 1:1
• Supplied with attachment screws.
• Connection between two similar connectors
• Voltage rating of 300VAC
• Simple adapter makes it effortless to change gender

Need a different connector?

25 Way Adapter, 2 rows, Male to Male – 116-4739
15 Way Adapter, 3 rows, Female to Female – 116-2480