Roline Mini DisplayPort to DVI Adapter, 155mm Length - 3840 x 2160 Maximum Resolution

RS Stock No.: 144-8649Brand: RolineManufacturers Part No.: 12.03.3137-10
brand-logo
View all in Video Converters

Technical documents

Specifications

Brand

Roline

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

3840 x 2160

Cable Length

155mm

Country of Origin

China

Product details

ROLINE Adapter Mini DisplayPort - DVI, Male /Female, v 1.2

The Roline adapter is used for connecting graphic cards with Mini-DisplayPort connector to a DVI monitor using a DVI Male to Male cable.

Features and Benefits

Mini-DisplayPort Male and DVI Female connectors
3840 x 2160 (@30HZ) Max. resolution

Stock information temporarily unavailable.

P.O.A.

Roline Mini DisplayPort to DVI Adapter, 155mm Length - 3840 x 2160 Maximum Resolution

P.O.A.

Roline Mini DisplayPort to DVI Adapter, 155mm Length - 3840 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

3840 x 2160

Cable Length

155mm

Country of Origin

China

Product details

ROLINE Adapter Mini DisplayPort - DVI, Male /Female, v 1.2

The Roline adapter is used for connecting graphic cards with Mini-DisplayPort connector to a DVI monitor using a DVI Male to Male cable.

Features and Benefits

Mini-DisplayPort Male and DVI Female connectors
3840 x 2160 (@30HZ) Max. resolution