Roline 9 Way D-sub Male, RJ45 Female Adapter

RS Stock No.: 116-5293Brand: RolineManufacturers Part No.: 12.03.7525-50
brand-logo
View all in Ethernet Couplers

Technical documents

Specifications

Brand

Roline

Type

Adapter

Interface Type

9 Way D-sub Male, RJ45 Female

Length

15mm

Width

30mm

Depth

45mm

Country of Origin

Taiwan, Province Of China

Product details

D-Sub on RJ11 / RJ45 9 // 25-pin

Easy to assemble serial cables
6 and 8-pin plug with RJ-11 / 45 sockets
You choose the pin arrangement on the D-Sub plug
Incl. Connection cable and connector

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline 9 Way D-sub Male, RJ45 Female Adapter

P.O.A.

Roline 9 Way D-sub Male, RJ45 Female Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Roline

Type

Adapter

Interface Type

9 Way D-sub Male, RJ45 Female

Length

15mm

Width

30mm

Depth

45mm

Country of Origin

Taiwan, Province Of China

Product details

D-Sub on RJ11 / RJ45 9 // 25-pin

Easy to assemble serial cables
6 and 8-pin plug with RJ-11 / 45 sockets
You choose the pin arrangement on the D-Sub plug
Incl. Connection cable and connector

You may be interested in