Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Roline 1 USB DVI over CATx KVM Extender, 100m

RS Stock No.: 777-6757Brand: RolineManufacturers Part No.: 14.01.3040
brand-logo
View all in KVM Extenders

Technical documents

Specifications

Brand

Roline

Type

Extender Pair

Video Connection Type

DVI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1080

Receiver Dimensions

131 x 130 x 27mm

Extension Distance

100m

Transmitter Dimensions

131 x 130 x 27mm

Receiver Depth

130mm

Receiver Height

27mm

Receiver Width

131mm

Transmitter Depth

130mm

Transmitter Height

27mm

Transmitter Width

131mm

Country of Origin

China

Product details

ROLINE KVM Extender over Cat.5, DVI, USB

KVM extension over up to 100 m
Supports DVI with high resolution video up to 1600 X 1200 (UXGA), 1920 x 1200 (WUXGA), 1920 x 1080 (Full HD)
Ability to extend IR control through the Cat.5 connection
Supports PS/2 and USB PC or KVM
Ideal for professional audio/video applications
Audio output on the remote unit
No drivers needed or software required
Stable, metal housing
Power supplied by a single power supply unit
Console unit connectors: Monitor: 1x DVI; keyboard/mouse: 2x USB A; audio: 1x MIC, 1x speaker; 1x RJ-45
Computer unit connectors: Monitor: 1x DVI; keyboard/mouse: USB + PS/2 (Y-cable included); audio: 1x MIC, 1x speaker; 1x RJ-45
EU Plug

Supplied with

Local unit, remote unit, 1x power supply EU Plug, manual

KVM Extenders

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline 1 USB DVI over CATx KVM Extender, 100m

P.O.A.

Roline 1 USB DVI over CATx KVM Extender, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Roline

Type

Extender Pair

Video Connection Type

DVI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1080

Receiver Dimensions

131 x 130 x 27mm

Extension Distance

100m

Transmitter Dimensions

131 x 130 x 27mm

Receiver Depth

130mm

Receiver Height

27mm

Receiver Width

131mm

Transmitter Depth

130mm

Transmitter Height

27mm

Transmitter Width

131mm

Country of Origin

China

Product details

ROLINE KVM Extender over Cat.5, DVI, USB

KVM extension over up to 100 m
Supports DVI with high resolution video up to 1600 X 1200 (UXGA), 1920 x 1200 (WUXGA), 1920 x 1080 (Full HD)
Ability to extend IR control through the Cat.5 connection
Supports PS/2 and USB PC or KVM
Ideal for professional audio/video applications
Audio output on the remote unit
No drivers needed or software required
Stable, metal housing
Power supplied by a single power supply unit
Console unit connectors: Monitor: 1x DVI; keyboard/mouse: 2x USB A; audio: 1x MIC, 1x speaker; 1x RJ-45
Computer unit connectors: Monitor: 1x DVI; keyboard/mouse: USB + PS/2 (Y-cable included); audio: 1x MIC, 1x speaker; 1x RJ-45
EU Plug

Supplied with

Local unit, remote unit, 1x power supply EU Plug, manual

KVM Extenders

You may be interested in