Roline 3 Shelf Printer Stand, 80kg Max. Load

RS Stock No.: 542-6340Brand: RolineManufacturers Part No.: 17.01.1089
brand-logo
View all in Printer Stands

Technical documents

Specifications

Brand

Roline

Maximum Load

80kg

Number of Shelves

3

Colour

Grey, White

Material

Metal, Plastic

Depth

550mm

Height

680mm

Width

740mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline 3 Shelf Printer Stand, 80kg Max. Load

P.O.A.

Roline 3 Shelf Printer Stand, 80kg Max. Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Roline

Maximum Load

80kg

Number of Shelves

3

Colour

Grey, White

Material

Metal, Plastic

Depth

550mm

Height

680mm

Width

740mm

Country of Origin

China

You may be interested in