Roline Hand Crimp Tool for RJ45 Connectors

RS Stock No.: 105-2153Brand: RolineManufacturers Part No.: 19.06.1020-10
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

Roline

Product Type

Crimp Tool

For Use With

RJ45 Connectors

Operation

Hand

Ratcheting

No

Overall Length

203 mm

Connector Type

RJ45

Country of Origin

Taiwan, Province Of China

Product details

Service tool for 8-pole modular plug

For professional use on modular plugs
Equipped with cutter and stripper in addition
to the press
Automatically strips the correct length of insulation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline Hand Crimp Tool for RJ45 Connectors

P.O.A.

Roline Hand Crimp Tool for RJ45 Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Roline

Product Type

Crimp Tool

For Use With

RJ45 Connectors

Operation

Hand

Ratcheting

No

Overall Length

203 mm

Connector Type

RJ45

Country of Origin

Taiwan, Province Of China

Product details

Service tool for 8-pole modular plug

For professional use on modular plugs
Equipped with cutter and stripper in addition
to the press
Automatically strips the correct length of insulation

You may be interested in