Technical documents
Specifications
Brand
RolineConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1.8m
Voltage Rating
250 V ac
Current Rating
10 A
Country of Origin
China
P.O.A.
Roline Straight CEE 7/7 Plug to Straight IEC C13 Socket Power Cable, 1.8m
1
P.O.A.
Roline Straight CEE 7/7 Plug to Straight IEC C13 Socket Power Cable, 1.8m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RolineConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1.8m
Voltage Rating
250 V ac
Current Rating
10 A
Country of Origin
China
