Roline, 20m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 197-3538Brand: RolineManufacturers Part No.: 21.15.2539
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Roline

LAN Category

Cat6

Length

20m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Green

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Number of Strands

8

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roline, 20m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

P.O.A.

Roline, 20m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

LAN Category

Cat6

Length

20m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Green

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Number of Strands

8

Country of Origin

China