Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Roline, 5m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 197-3517Brand: RolineManufacturers Part No.: 21.15.2555
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Roline

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Black

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roline, 5m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

P.O.A.

Roline, 5m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Black

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Country of Origin

China