Roline, 0.5m Cat6a, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 194-6727Brand: RolineManufacturers Part No.: 21.15.2730
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Roline

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Green

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Standards Met

EIA/TIA 568, RoHS Compliant

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roline, 0.5m Cat6a, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

P.O.A.

Roline, 0.5m Cat6a, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Green

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Standards Met

EIA/TIA 568, RoHS Compliant

Cable Shape

Round

Country of Origin

China