Roline Wall Mounting VESA Mounting Plate for 1 x Screen

RS Stock No.: 380-397Brand: RolineDistrelec Article No.: 30239022
brand-logo
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Brand

Roline

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

VESA Mounting Plate

VESA Configurations

100x100mm, 75x75mm

Extension Arm

Yes

Maximum Load

6kg

Width

115mm

Distrelec Product Id

30239022

Country of Origin

Taiwan, Province Of China

Product details

LCD Monitor Arms

Meets today's requirements for LCD screens offering flexibility and ergonomic positioning
It offers the possibility to adjust the monitor on 4 turning points (RS 542-6378)
To be installed on the wall
VESA 75 standard fixing allows universal monitor mounting
Adjustments: Mechanical
Accommodates standard VESA compliant monitors (100x100mm)to mounting systems with VESA 75 (75x75mm) (See RS 380-397)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline Wall Mounting VESA Mounting Plate for 1 x Screen

P.O.A.

Roline Wall Mounting VESA Mounting Plate for 1 x Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Roline

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

VESA Mounting Plate

VESA Configurations

100x100mm, 75x75mm

Extension Arm

Yes

Maximum Load

6kg

Width

115mm

Distrelec Product Id

30239022

Country of Origin

Taiwan, Province Of China

Product details

LCD Monitor Arms

Meets today's requirements for LCD screens offering flexibility and ergonomic positioning
It offers the possibility to adjust the monitor on 4 turning points (RS 542-6378)
To be installed on the wall
VESA 75 standard fixing allows universal monitor mounting
Adjustments: Mechanical
Accommodates standard VESA compliant monitors (100x100mm)to mounting systems with VESA 75 (75x75mm) (See RS 380-397)

You may be interested in