Technical documents
Specifications
Brand
Ront ProductionWipe Type
Anti-Bacterial Wipes
Application
Cleaning, Diy, Gardening, Industry, Mechanical, Painting, Plumbing, Printing, Storage
Wet/Dry
Wet
Package Type
Dispenser Box
Number of Wipes per Pack
100
Colour
White
Repeat/Single Use
Single Use
Country of Origin
France
Product details
Pre-treated Assepto wipes
Wipes pre-treated with cleansing lotion: bactericide, virucide and fungicide (AFNOR NFT 72 151, 72 180, 72 201), for cleaning all surfaces and objects exposed to dirt.
Practical dispensing pack makes them ideal for hygiene at any time.
Specifically suited for cleaning: telephone handsets, chairs, public toilet bowls.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Ront ProductionWipe Type
Anti-Bacterial Wipes
Application
Cleaning, Diy, Gardening, Industry, Mechanical, Painting, Plumbing, Printing, Storage
Wet/Dry
Wet
Package Type
Dispenser Box
Number of Wipes per Pack
100
Colour
White
Repeat/Single Use
Single Use
Country of Origin
France
Product details
Pre-treated Assepto wipes
Wipes pre-treated with cleansing lotion: bactericide, virucide and fungicide (AFNOR NFT 72 151, 72 180, 72 201), for cleaning all surfaces and objects exposed to dirt.
Practical dispensing pack makes them ideal for hygiene at any time.
Specifically suited for cleaning: telephone handsets, chairs, public toilet bowls.