Technical documents
Specifications
Brand
RoseDimensions L x W x H
220 x 120 x 90mm
Dimensions (L x W x H)
220 x 120 x 90mm
Material
Glass Fibre Reinforced Polyester
Length
91mm
Width
120mm
Height
90mm
IP Rating
IP66
Number of Terminals
20
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
2
Series
Ex Polyester
Country of Origin
Germany
Product details
IP66 ATEX Explosion Protected Polyester Ex Junction Boxes.
Rose Polyester Ex junction boxes are a glass fibre reinforced polyester enclosure, plus a graphite addition to be used in all EX safety applications. The enclosures are component certified empty enclosures and also pre-assembled Ex e or Ex ia approved. The polyester Ex junction box enclosures are IP 66 rated with full certification and explosion protection standards. Suitable for indoor and outdoor use plus the base and lid are sealed using stainless steel screws.
Features and Benefits.
• Polyester EX enclosures.
• Made from glass fibre reinforced thermoset polyester with added graphite.
• Explosion protected.
• Type PExi 16065.
• IP 66 to EN 60529.
• Impact resistant to 7 Joule EN 60079-0.
• Self-extinguishing UL 94 V-0.
• Surface resistant to IEC 60093.
• Halogen free.
• Certified.
• Temperature range acc. T6 = 80°C max on surface temperature, -20°C to +40°C.
• Temperature range acc. T5 = 95°C max on surface temperature, -20°C to +55°C.
• Temperature range acc. T4 = 130°C max on surface temperature, -20°C to +90°C.
• Colour is black (RAL 9011).
• Suitable for indoor and outdoor use.
• Various sizes available.
• Base and lid sealed with stainless steel lid screws.
Models Available.
Stock number 2290744, part number 16.12 22 09, type PExi 16065, 120 x 220 x 91 mm.
Typical Applications.
• All Ex areas.
• Indoors and outdoors.
• Various climate zones.
Explosion Protection.
• II 2G Ex e IIC T6/T5/T4 Gb.
• II 2G Ex ia IIC T6/T5/T4 Gb.
• II 2G Ex d e ia [ia] mb IIC T6/T5/T4 Gb.
• II 3G Ex e d mb ia [ia] nA nC [op is] IIC T6, T5, T4 Gc.
• II 2D Ex tb IIIC T80°C/T95°C/T130°C Db IP66.
(IP) Ingress Protection and what it means.
• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
Yes, IP66 provides total dust protection and is also waterproof from high pressure water.
What is Supplied?
• Exi enclosure, top and base.
• 2 x M20 cable glands.
• Terminal blocks.
Standards
IP 66 EN 60529, EN 60079-0, UL 94 V-0, IEC 60093
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RoseDimensions L x W x H
220 x 120 x 90mm
Dimensions (L x W x H)
220 x 120 x 90mm
Material
Glass Fibre Reinforced Polyester
Length
91mm
Width
120mm
Height
90mm
IP Rating
IP66
Number of Terminals
20
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
2
Series
Ex Polyester
Country of Origin
Germany
Product details
IP66 ATEX Explosion Protected Polyester Ex Junction Boxes.
Rose Polyester Ex junction boxes are a glass fibre reinforced polyester enclosure, plus a graphite addition to be used in all EX safety applications. The enclosures are component certified empty enclosures and also pre-assembled Ex e or Ex ia approved. The polyester Ex junction box enclosures are IP 66 rated with full certification and explosion protection standards. Suitable for indoor and outdoor use plus the base and lid are sealed using stainless steel screws.
Features and Benefits.
• Polyester EX enclosures.
• Made from glass fibre reinforced thermoset polyester with added graphite.
• Explosion protected.
• Type PExi 16065.
• IP 66 to EN 60529.
• Impact resistant to 7 Joule EN 60079-0.
• Self-extinguishing UL 94 V-0.
• Surface resistant to IEC 60093.
• Halogen free.
• Certified.
• Temperature range acc. T6 = 80°C max on surface temperature, -20°C to +40°C.
• Temperature range acc. T5 = 95°C max on surface temperature, -20°C to +55°C.
• Temperature range acc. T4 = 130°C max on surface temperature, -20°C to +90°C.
• Colour is black (RAL 9011).
• Suitable for indoor and outdoor use.
• Various sizes available.
• Base and lid sealed with stainless steel lid screws.
Models Available.
Stock number 2290744, part number 16.12 22 09, type PExi 16065, 120 x 220 x 91 mm.
Typical Applications.
• All Ex areas.
• Indoors and outdoors.
• Various climate zones.
Explosion Protection.
• II 2G Ex e IIC T6/T5/T4 Gb.
• II 2G Ex ia IIC T6/T5/T4 Gb.
• II 2G Ex d e ia [ia] mb IIC T6/T5/T4 Gb.
• II 3G Ex e d mb ia [ia] nA nC [op is] IIC T6, T5, T4 Gc.
• II 2D Ex tb IIIC T80°C/T95°C/T130°C Db IP66.
(IP) Ingress Protection and what it means.
• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
Yes, IP66 provides total dust protection and is also waterproof from high pressure water.
What is Supplied?
• Exi enclosure, top and base.
• 2 x M20 cable glands.
• Terminal blocks.
Standards
IP 66 EN 60529, EN 60079-0, UL 94 V-0, IEC 60093