Hazardous Product

Rose Plastic Hookset with Magnet for Use with Beluga 180/220or Beluga, 30 x 8 x 65mm

RS Stock No.: 705-2146Brand: RoseManufacturers Part No.: 270200810
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Rose

Type

Hookset with Magnet

Length

30mm

For Use With

Beluga 180/220or Beluga

Width

8mm

Material

Plastic

Dimensions

30 x 8 x 65mm

Height

8mm

Colour

Black

Quantity

1

Country of Origin

Germany

Product details

Beluga Model 180 G ExB Explosion Protection Hand Held Enclosure.

The Rose Beluga ExB series of hand-held enclosures are U-certified, IP65, excellent for applications within the Ex sector and gas-detection instrumentation. The Beluga ExB series are available in 3 sizes, Beluga 180, 220 and 380. The 180 and 220 sizes have a closed enclosure top and a window display opening. A fitted recess is standard for installing Ex-certified membrane keypads. The explosion and impact protected enclosures are made from Polyamide 12 and full certification is provided.

Features and Benefits.

Beluga ExB hand held enclosure 180 G ExB.
Ex-applications.
U-Certified.
IP65
3 Sizes available.
Made from Polyamide 12.
Explosion protection.
Colour is jet black (RAL 9005).
Impact resistant EN 60079-0.
Flame resistant UL 94 HB.
Surface resistance to IEC 60093.
Temperature range -20°C bis to +60°C.

Hand Held Enclosure Models Available.

• Stock number 7052130, Beluga 180 G ExB, closed top, display opening.
• Stock number 7052134, Beluga 220 G ExB, closed top, display opening.
• Stock number 7052143, Beluga 380 ExB

Enclosure Accessories Available.

• Stock number 7052146, Mounting Bracket / Hook Set for Beluga 180 (stock number 7052130) and Beluga 220 (7052134) hand held enclosures.
• The mounting brackets / hook sets do not include a magnet.

Enclosure Typical Applications.

• Ex Sector applications including gas detection instruments.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?

• Top and base with a seal.

Stock information temporarily unavailable.

P.O.A.

Rose Plastic Hookset with Magnet for Use with Beluga 180/220or Beluga, 30 x 8 x 65mm

P.O.A.

Rose Plastic Hookset with Magnet for Use with Beluga 180/220or Beluga, 30 x 8 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rose

Type

Hookset with Magnet

Length

30mm

For Use With

Beluga 180/220or Beluga

Width

8mm

Material

Plastic

Dimensions

30 x 8 x 65mm

Height

8mm

Colour

Black

Quantity

1

Country of Origin

Germany

Product details

Beluga Model 180 G ExB Explosion Protection Hand Held Enclosure.

The Rose Beluga ExB series of hand-held enclosures are U-certified, IP65, excellent for applications within the Ex sector and gas-detection instrumentation. The Beluga ExB series are available in 3 sizes, Beluga 180, 220 and 380. The 180 and 220 sizes have a closed enclosure top and a window display opening. A fitted recess is standard for installing Ex-certified membrane keypads. The explosion and impact protected enclosures are made from Polyamide 12 and full certification is provided.

Features and Benefits.

Beluga ExB hand held enclosure 180 G ExB.
Ex-applications.
U-Certified.
IP65
3 Sizes available.
Made from Polyamide 12.
Explosion protection.
Colour is jet black (RAL 9005).
Impact resistant EN 60079-0.
Flame resistant UL 94 HB.
Surface resistance to IEC 60093.
Temperature range -20°C bis to +60°C.

Hand Held Enclosure Models Available.

• Stock number 7052130, Beluga 180 G ExB, closed top, display opening.
• Stock number 7052134, Beluga 220 G ExB, closed top, display opening.
• Stock number 7052143, Beluga 380 ExB

Enclosure Accessories Available.

• Stock number 7052146, Mounting Bracket / Hook Set for Beluga 180 (stock number 7052130) and Beluga 220 (7052134) hand held enclosures.
• The mounting brackets / hook sets do not include a magnet.

Enclosure Typical Applications.

• Ex Sector applications including gas detection instruments.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?

• Top and base with a seal.