Rose Beluga Series Grey Polyamide Handheld Enclosure, Display Window, IP65, 117 x 380 x 68mm

RS Stock No.: 343-8105Brand: RoseManufacturers Part No.: 270205010
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

Rose

Body Material

Polyamide

External Length

117 mm

External Width

380 mm

External Height

68 mm

Weight

670g

IP Rating

IP65

Display Window

Yes

Colour

Grey

External Dimensions

117 x 380 x 68mm

Push Buttons

No

Special Features

Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening

Series

Beluga

Keypad Recess

Yes

Standards Met

UL 94 V-2

Country of Origin

Germany

Product details

Beluga Model 380 Hand Held Enclosure.

The Rose Beluga series of handheld enclosures suitable for use with automation and control systems including MCR and automation engineering. The enclosure has a large internal area allowing you to easily install display fixing systems benefiting displays of various sizes. The Beluga series of enclosures are made from a hard wearing, double skinned, IP65 Polyamide and you can choose from models with or without display opening. This is a truly versatile, mobile hand held enclosure as it can also be used as an upright table / desktop enclosure, wall mounted enclosure plus carried around on a neck strap.

Features and Benefits.

• Beluga series hand held enclosure, Beluga380.
• Flexible space.
• Ready for keypads and silicone mats.
• With or without display opening.
• Double skinned Polyamide.
• Top and bottom sections.
• Colour is back grey (RAL 7021).
• IP 65 (EN 60529).
• Flammability UL 94 V-2.
• Surface resistance IEC 60093.
• Temperature range -40°C to +60°C.
• Versatile (desk mounted, wall mounted, used with a neck strap).
• Hard wearing.
• Indoors and outdoors.

Hand Held Enclosure Models Available.

• Stock number 3438082, Beluga 180.
• Stock number 3438098, Beluga 220.
• Stock number 3438105, Beluga 380.

Enclosure Typical Applications.

• Machine operation and control.
• Setting up work and condition diagnosis.
• Crane control systems.
• Measuring systems (harsh environments including outdoors).
• Display enclosures.
• Measuring instruments.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?

• Top.
• Base.
• Fixing domes.
• Fastening and enclosure screws.

What can I install within the enclosure?

• Membrane keypads.
• Displays.
• Emergency OFF switches.
• Key switches.
• Hand wheels and step switches.
• Enabling switches.
• Cable entries.
• Also suitable for many other installations.

Standards

IP65 EN 60529, UL 94 V-2, IEC 60093.

Stock information temporarily unavailable.

P.O.A.

Rose Beluga Series Grey Polyamide Handheld Enclosure, Display Window, IP65, 117 x 380 x 68mm

P.O.A.

Rose Beluga Series Grey Polyamide Handheld Enclosure, Display Window, IP65, 117 x 380 x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Rose

Body Material

Polyamide

External Length

117 mm

External Width

380 mm

External Height

68 mm

Weight

670g

IP Rating

IP65

Display Window

Yes

Colour

Grey

External Dimensions

117 x 380 x 68mm

Push Buttons

No

Special Features

Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening

Series

Beluga

Keypad Recess

Yes

Standards Met

UL 94 V-2

Country of Origin

Germany

Product details

Beluga Model 380 Hand Held Enclosure.

The Rose Beluga series of handheld enclosures suitable for use with automation and control systems including MCR and automation engineering. The enclosure has a large internal area allowing you to easily install display fixing systems benefiting displays of various sizes. The Beluga series of enclosures are made from a hard wearing, double skinned, IP65 Polyamide and you can choose from models with or without display opening. This is a truly versatile, mobile hand held enclosure as it can also be used as an upright table / desktop enclosure, wall mounted enclosure plus carried around on a neck strap.

Features and Benefits.

• Beluga series hand held enclosure, Beluga380.
• Flexible space.
• Ready for keypads and silicone mats.
• With or without display opening.
• Double skinned Polyamide.
• Top and bottom sections.
• Colour is back grey (RAL 7021).
• IP 65 (EN 60529).
• Flammability UL 94 V-2.
• Surface resistance IEC 60093.
• Temperature range -40°C to +60°C.
• Versatile (desk mounted, wall mounted, used with a neck strap).
• Hard wearing.
• Indoors and outdoors.

Hand Held Enclosure Models Available.

• Stock number 3438082, Beluga 180.
• Stock number 3438098, Beluga 220.
• Stock number 3438105, Beluga 380.

Enclosure Typical Applications.

• Machine operation and control.
• Setting up work and condition diagnosis.
• Crane control systems.
• Measuring systems (harsh environments including outdoors).
• Display enclosures.
• Measuring instruments.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?

• Top.
• Base.
• Fixing domes.
• Fastening and enclosure screws.

What can I install within the enclosure?

• Membrane keypads.
• Displays.
• Emergency OFF switches.
• Key switches.
• Hand wheels and step switches.
• Enabling switches.
• Cable entries.
• Also suitable for many other installations.

Standards

IP65 EN 60529, UL 94 V-2, IEC 60093.