Rose Pilot Series Yellow Polyamide Handheld Enclosure, Display Window, IP65, 85 x 85 x 191mm

RS Stock No.: 186-9951Brand: RoseManufacturers Part No.: 292110000
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

Rose

Body Material

Polyamide

External Length

85 mm

External Width

85 mm

External Height

191 mm

Weight

390g

IP Rating

IP65

Display Window

Yes

Colour

Yellow

External Dimensions

85 x 85 x 191mm

Push Buttons

No

Special Features

Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder

Series

Pilot

Keypad Recess

Yes

Standards Met

EN 60079-0

Country of Origin

Romania

Product details

Pilot 110-150 (2921) Series Hand Held Enclosures.

The Rose Pilot 2921 series of hand-held enclosures are ideal for automation, mechanical and control engineering. The mobile enclosures provide you with a large enclosed area for installing components including membrane keypads and switches. A comfortable ergonomic design and the various sizes of enclosure, within the series, ensures you can tailor the enclosure membrane front panel to suit your installation requirements.

Features and Benefits.

• Pilot 110 to 150 (2921) handheld enclosure.
• Large enclosure area.
• Area for installation of membrane keypads and switches.
• Ergonomic.
• Body material Polyamide.
• Front plate material Polystyrol.
• Colour – Yellow (RAL 1003).
• IP 65 (EN 60529).
• Flammability resistant UL 94 HB.
• Temperature range -40°C to +60°C.
• Various sizes available.

Hand Held Enclosure Models Available.

• Stock number 1869951, Pilot 110.
• Stock number 1869973, Pilot 120.
• Stock number 1869989, Pilot 130.
• Stock number 1869995, Pilot 140.
• Stock number 1870002, Pilot 150.

Enclosure Typical Applications.

• Automation.
• Mechanical.
• Control.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?

• Enclosure with a handle.
• M20 x 1.5 Cable gland.
• Front plate.
• Panel screws for the enclosure and front.
• Wall holder.

Supplied with

Standards

IP65 EN 60529, EN 60079-0, UL 94 HB.

Stock information temporarily unavailable.

P.O.A.

Rose Pilot Series Yellow Polyamide Handheld Enclosure, Display Window, IP65, 85 x 85 x 191mm

P.O.A.

Rose Pilot Series Yellow Polyamide Handheld Enclosure, Display Window, IP65, 85 x 85 x 191mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Rose

Body Material

Polyamide

External Length

85 mm

External Width

85 mm

External Height

191 mm

Weight

390g

IP Rating

IP65

Display Window

Yes

Colour

Yellow

External Dimensions

85 x 85 x 191mm

Push Buttons

No

Special Features

Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder

Series

Pilot

Keypad Recess

Yes

Standards Met

EN 60079-0

Country of Origin

Romania

Product details

Pilot 110-150 (2921) Series Hand Held Enclosures.

The Rose Pilot 2921 series of hand-held enclosures are ideal for automation, mechanical and control engineering. The mobile enclosures provide you with a large enclosed area for installing components including membrane keypads and switches. A comfortable ergonomic design and the various sizes of enclosure, within the series, ensures you can tailor the enclosure membrane front panel to suit your installation requirements.

Features and Benefits.

• Pilot 110 to 150 (2921) handheld enclosure.
• Large enclosure area.
• Area for installation of membrane keypads and switches.
• Ergonomic.
• Body material Polyamide.
• Front plate material Polystyrol.
• Colour – Yellow (RAL 1003).
• IP 65 (EN 60529).
• Flammability resistant UL 94 HB.
• Temperature range -40°C to +60°C.
• Various sizes available.

Hand Held Enclosure Models Available.

• Stock number 1869951, Pilot 110.
• Stock number 1869973, Pilot 120.
• Stock number 1869989, Pilot 130.
• Stock number 1869995, Pilot 140.
• Stock number 1870002, Pilot 150.

Enclosure Typical Applications.

• Automation.
• Mechanical.
• Control.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?

• Enclosure with a handle.
• M20 x 1.5 Cable gland.
• Front plate.
• Panel screws for the enclosure and front.
• Wall holder.

Supplied with

Standards

IP65 EN 60529, EN 60079-0, UL 94 HB.