Rose+Krieger Cross Clamp, Connecting Component, Strut Profile 30 mm

Technical documents
Specifications
Brand
Rose+KriegerConnector Type
Cross Clamp
Fits Strut Profile
30 mm
Fits Tube Diameter
30.1mm
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Rose+Krieger
Product System
RSA
Product System
RSA
Distrelec Product Id
30411409
Country of Origin
Germany
Product details
Type K
Connects two round tubes of the same size with a cross over at 90°
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Rose+KriegerConnector Type
Cross Clamp
Fits Strut Profile
30 mm
Fits Tube Diameter
30.1mm
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Product Family
Rose+Krieger
Product System
RSA
Product System
RSA
Distrelec Product Id
30411409
Country of Origin
Germany
Product details
Type K
Connects two round tubes of the same size with a cross over at 90°