Rose+Krieger M6 Thread Flange Clamp, 18mm

RS Stock No.: 373-7626Brand: Rose+KriegerManufacturers Part No.: 12180000020
brand-logo
View all in Feet, Castors & Base Clamps

Technical documents

Specifications

Component Type

Flange Clamp

Thread Size

M6

Fits Tube Diameter

18mm

Fits Strut Profile

18 mm

Structural Element Type

Round Tube

Product Family

Rose+Krieger

Product System

FK

Country of Origin

Germany

Product details

Type FK

Connects round tube parallel to the surface

You may be interested in
Rose+Krieger M6 Thread Flange Clamp, 12 to 18mm 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Rose+Krieger M6 Thread Flange Clamp, 18mm

P.O.A.

Rose+Krieger M6 Thread Flange Clamp, 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in
Rose+Krieger M6 Thread Flange Clamp, 12 to 18mm 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Component Type

Flange Clamp

Thread Size

M6

Fits Tube Diameter

18mm

Fits Strut Profile

18 mm

Structural Element Type

Round Tube

Product Family

Rose+Krieger

Product System

FK

Country of Origin

Germany

Product details

Type FK

Connects round tube parallel to the surface

You may be interested in
Rose+Krieger M6 Thread Flange Clamp, 12 to 18mm 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)