Technical documents
Specifications
Brand
Rose+KriegerComponent Type
Flange Clamp
Thread Size
M8
Fits Tube Diameter
40.4mm
Fits Strut Profile
40 mm
Structural Element Type
Round Tube
Product Family
Rose+Krieger
Product System
V40
Stock information temporarily unavailable.
P.O.A.
Rose+Krieger M8 Thread Flange Clamp, 40.4mm
1
P.O.A.
Rose+Krieger M8 Thread Flange Clamp, 40.4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rose+KriegerComponent Type
Flange Clamp
Thread Size
M8
Fits Tube Diameter
40.4mm
Fits Strut Profile
40 mm
Structural Element Type
Round Tube
Product Family
Rose+Krieger
Product System
V40