Rose+Krieger K Die Cast Aluminium Guide Element, 50mm OD tube

RS Stock No.: 418-1636Brand: Rose+KriegerManufacturers Part No.: 15001100
brand-logo
View all in Linear Motion Components

Technical documents

Specifications

Component Type

Guide Element

Product Family

Rose+Krieger

Product System

K

Fits Strut Profile

50 mm

Diameter

50mm

Material

Die Cast Aluminium

Country of Origin

Germany

Product details

Type K

Connects round tube at 90° to linear unit

Guide Elements

All these elements are:

Stock information temporarily unavailable.

P.O.A.

Rose+Krieger K Die Cast Aluminium Guide Element, 50mm OD tube

P.O.A.

Rose+Krieger K Die Cast Aluminium Guide Element, 50mm OD tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Component Type

Guide Element

Product Family

Rose+Krieger

Product System

K

Fits Strut Profile

50 mm

Diameter

50mm

Material

Die Cast Aluminium

Country of Origin

Germany

Product details

Type K

Connects round tube at 90° to linear unit

Guide Elements

All these elements are: