Technical documents
Specifications
Brand
Rose+KriegerConnector Type
Hinge Clamp
Fits Strut Profile
30 mm
Thread Size
M10
Fits Tube Diameter
30.1mm
Material
Die Cast Aluminium
Structural Element Type
Fixing & Connection Element
Product Family
Rose+Krieger
Product System
RHH
Country of Origin
Germany
Product details
Type GFZ (with toothing, 15° intervals)
180° incremental positioning of a round tube from a wall or floor fixing
Weight 368 g
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Rose+KriegerConnector Type
Hinge Clamp
Fits Strut Profile
30 mm
Thread Size
M10
Fits Tube Diameter
30.1mm
Material
Die Cast Aluminium
Structural Element Type
Fixing & Connection Element
Product Family
Rose+Krieger
Product System
RHH
Country of Origin
Germany
Product details
Type GFZ (with toothing, 15° intervals)
180° incremental positioning of a round tube from a wall or floor fixing
Weight 368 g