Rose+Krieger E Steel Tubular Linear Unit, 40mm OD tube, 500mm L

RS Stock No.: 418-1563Brand: Rose+KriegerManufacturers Part No.: 78140110500
brand-logo
View all in Linear Motion Components

Technical documents

Specifications

Component Type

Tubular Linear Unit

Product Family

Rose+Krieger

Product System

E

Travel Distance

270mm

Fits Strut Profile

40 mm

Overall Length

500mm

Diameter

40mm

Material

Steel

Country of Origin

Germany

Product details

Type E Single Pin End, 30, 40 or 50mm body diameter

Range of travel distance options

Dual & Single End Pin Units

Stock information temporarily unavailable.

P.O.A.

Rose+Krieger E Steel Tubular Linear Unit, 40mm OD tube, 500mm L

P.O.A.

Rose+Krieger E Steel Tubular Linear Unit, 40mm OD tube, 500mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Component Type

Tubular Linear Unit

Product Family

Rose+Krieger

Product System

E

Travel Distance

270mm

Fits Strut Profile

40 mm

Overall Length

500mm

Diameter

40mm

Material

Steel

Country of Origin

Germany

Product details

Type E Single Pin End, 30, 40 or 50mm body diameter

Range of travel distance options

Dual & Single End Pin Units