Technical documents
Specifications
Brand
Rose+KriegerComponent Type
Tubular Linear Unit
Product Family
Rose+Krieger
Product System
E
Travel Distance
265mm
Fits Strut Profile
50 mm
Overall Length
500mm
Diameter
50mm
Material
Steel
Country of Origin
Germany
Product details
Type E Single Pin End, 30, 40 or 50mm body diameter
Range of travel distance options
Dual & Single End Pin Units
Stock information temporarily unavailable.
P.O.A.
Rose+Krieger E Steel Tubular Linear Unit, 50mm OD tube, 500mm L
1
P.O.A.
Rose+Krieger E Steel Tubular Linear Unit, 50mm OD tube, 500mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rose+KriegerComponent Type
Tubular Linear Unit
Product Family
Rose+Krieger
Product System
E
Travel Distance
265mm
Fits Strut Profile
50 mm
Overall Length
500mm
Diameter
50mm
Material
Steel
Country of Origin
Germany
Product details
Type E Single Pin End, 30, 40 or 50mm body diameter
Range of travel distance options