Rose+Krieger Polyamide Stainless Steel Clamp Lever, M8x 25mm, RK

Technical documents
Specifications
Brand
Rose+KriegerThread Size
M8
Thread Length
25mm
Handle Length
65mm
Handle Material
Polyamide
Screw Material
Stainless Steel
Series
RK
Country of Origin
Germany
Product details
Clamping Levers
The RK clamping lever enables the readjustment of the clamping elements by easy exchange of the cylinder screw. By lifting the grip and freeing the serration toothing, the clamping lever is able to swing into the desired position. The grip ten moves into its original position when it is released.
Features and Benefits
Grip made of black polyamide
Screw made of stainless steel
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. RK LightClamp range can also be used in the food industry and in wet areas, e. g. the beverage industry.
Tube, Tube Joints, Bushes & Clamp Levers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Rose+KriegerThread Size
M8
Thread Length
25mm
Handle Length
65mm
Handle Material
Polyamide
Screw Material
Stainless Steel
Series
RK
Country of Origin
Germany
Product details
Clamping Levers
The RK clamping lever enables the readjustment of the clamping elements by easy exchange of the cylinder screw. By lifting the grip and freeing the serration toothing, the clamping lever is able to swing into the desired position. The grip ten moves into its original position when it is released.
Features and Benefits
Grip made of black polyamide
Screw made of stainless steel
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. RK LightClamp range can also be used in the food industry and in wet areas, e. g. the beverage industry.