Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rose+Krieger Black Square Tube Plug, 30mm 30 mm Strut Profile

RS Stock No.: 420-5287Brand: Rose+KriegerManufacturers Part No.: 90402-5Distrelec Article No.: 30411423
brand-logo
View all in Tube Stops & Plugs

Technical documents

Specifications

Fits Strut Profile

30 mm

Structural Element Type

Square Tube Plug

Fits Square Tube Profile

30mm

Colour

Black

Product Family

Rose+Krieger

Country of Origin

Germany

Product details

Black Polythene Tube Stops

Round or square

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rose+Krieger Black Square Tube Plug, 30mm 30 mm Strut Profile

P.O.A.

Rose+Krieger Black Square Tube Plug, 30mm 30 mm Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Fits Strut Profile

30 mm

Structural Element Type

Square Tube Plug

Fits Square Tube Profile

30mm

Colour

Black

Product Family

Rose+Krieger

Country of Origin

Germany

Product details

Black Polythene Tube Stops

Round or square

You may be interested in