Rose+Krieger Positioning Table FNA8036TA0194, 215N

RS Stock No.: 373-7799Brand: Rose+KriegerManufacturers Part No.: FNA8036TA0194
brand-logo
View all in Positioning Tables

Technical documents

Specifications

Stroke Length

50mm

Overall Length

224.5mm

Static Load Rating

215N

Carriage Length

80mm

Positioning Table Type

Positioning Table

Carriage Width

120mm

Country of Origin

Germany

Product details

Positioning Carriage

Aluminium guide rail extrusion and carriage
High guidance accuracy
Vernier fine adjustment knob
Positioning accuracy with threaded spindle ±0.1mm
Self-locking threaded spindle
All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories

Stock information temporarily unavailable.

P.O.A.

Rose+Krieger Positioning Table FNA8036TA0194, 215N

P.O.A.

Rose+Krieger Positioning Table FNA8036TA0194, 215N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Stroke Length

50mm

Overall Length

224.5mm

Static Load Rating

215N

Carriage Length

80mm

Positioning Table Type

Positioning Table

Carriage Width

120mm

Country of Origin

Germany

Product details

Positioning Carriage

Aluminium guide rail extrusion and carriage
High guidance accuracy
Vernier fine adjustment knob
Positioning accuracy with threaded spindle ±0.1mm
Self-locking threaded spindle
All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories