Technical documents
Specifications
Brand
RosemountDevice Type
Fork Level Switch
Mounting Type
Side or Top Mount
Switch Output
Direct Load
Body Material
Glass Filled Nylon
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
500 mA
Maximum Pressure
100bar
Gasket Material
Non Asbestos Sheet
Series
2120
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RosemountDevice Type
Fork Level Switch
Mounting Type
Side or Top Mount
Switch Output
Direct Load
Body Material
Glass Filled Nylon
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
500 mA
Maximum Pressure
100bar
Gasket Material
Non Asbestos Sheet
Series
2120
Country of Origin
United Kingdom