Technical documents
Specifications
Brand
RosemountDevice Type
Wireless Discrete Transmitter
Mounting Type
Flange Mount
Switch Output
NO/NC
Body Material
Low-Copper Aluminium, Stainless Steel
Cable Length
25m
Hazardous Area Certification
ATEX, IECEx
Series
702
Country of Origin
Singapore
Stock information temporarily unavailable.
P.O.A.
Rosemount 702 Series Wireless Discrete Transmitter Level Transmitter, NO/NC Output, Flange Mount, Low-Copper Aluminium,
1
P.O.A.
Rosemount 702 Series Wireless Discrete Transmitter Level Transmitter, NO/NC Output, Flange Mount, Low-Copper Aluminium,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RosemountDevice Type
Wireless Discrete Transmitter
Mounting Type
Flange Mount
Switch Output
NO/NC
Body Material
Low-Copper Aluminium, Stainless Steel
Cable Length
25m
Hazardous Area Certification
ATEX, IECEx
Series
702
Country of Origin
Singapore