Technical documents
Specifications
Brand
RosenbergerAdapter Type
Bullet Socket to Bullet Socket
Adapter Type A
Bullet
Adapter Type B
Bullet
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
40GHz
Contact Plating
Gold
Length
8.6mm
Contact Material
Copper Zinc Alloy
Country of Origin
Hungary
Product details
Rosenberger SMP RF Coaxial Adapters
A range of 50 OHM SMP jack to jack RF coaxial connector adapters. These 50 OHM SMP RF coaxial adapters have a mating interface according to MIL-STD-348A and are available in different lengths: 6.45mm (stock number 819-4239), 8.6mm (stock number 819-4248), 11.4mm (stock number 819-4241) and 16.74mm (stock number 819-4245)
Rosenberger SMP RF Coaxial Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RosenbergerAdapter Type
Bullet Socket to Bullet Socket
Adapter Type A
Bullet
Adapter Type B
Bullet
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
40GHz
Contact Plating
Gold
Length
8.6mm
Contact Material
Copper Zinc Alloy
Country of Origin
Hungary
Product details
Rosenberger SMP RF Coaxial Adapters
A range of 50 OHM SMP jack to jack RF coaxial connector adapters. These 50 OHM SMP RF coaxial adapters have a mating interface according to MIL-STD-348A and are available in different lengths: 6.45mm (stock number 819-4239), 8.6mm (stock number 819-4248), 11.4mm (stock number 819-4241) and 16.74mm (stock number 819-4245)