Technical documents
Specifications
Brand
RosenbergerAdapter Type
SMA Plug to SMP Socket
Adapter Type A
SMP
Adapter Type B
SMA
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
40GHz
Polarity
Normal
Contact Plating
Gold
Length
26mm
Contact Material
Copper Zinc Alloy
Country of Origin
Hungary
Product details
Rosenberger SMP to SMA Interseries RF Coaxial Adapters
A range of 50 OHM SMP to SMA RF coaxial connector adapters available with various configurations including SMP jack to SMA jack, SMP jack to SMA plug and SMP plug to SMA jack. These 50 OHM SMP to SMA RF coaxial adapters have a mating interface according to MIL-STD-348A on the SMP side and IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side.
Rosenberger Between-Series RF Coaxial Adapters
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RosenbergerAdapter Type
SMA Plug to SMP Socket
Adapter Type A
SMP
Adapter Type B
SMA
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
40GHz
Polarity
Normal
Contact Plating
Gold
Length
26mm
Contact Material
Copper Zinc Alloy
Country of Origin
Hungary
Product details
Rosenberger SMP to SMA Interseries RF Coaxial Adapters
A range of 50 OHM SMP to SMA RF coaxial connector adapters available with various configurations including SMP jack to SMA jack, SMP jack to SMA plug and SMP plug to SMA jack. These 50 OHM SMP to SMA RF coaxial adapters have a mating interface according to MIL-STD-348A on the SMP side and IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side.