Rosenberger BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 819-4298Brand: RosenbergerManufacturers Part No.: 51S107-802N5Distrelec Article No.: 14643809
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Bulkhead

No

Operating Frequency

0 to 10GHz

Body Plating

Flash White Bronze

Series

BNC

Contact Material

Copper Zinc Alloy

Contact Plating

Nickel/Silver/White Bronze

Series Number

51S107

Country of Origin

Hungary

Product details

Rosenberger BNC RF Coaxial Cable Mount Plug Connectors

A range of 50 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM BNC RF coaxial cable mount jack connectors have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 2212 and a brass body with a white bronze over silver plating. BNC coaxial connectors with stock numbers 819-4295, 819-4298 and 819-4308 have crimp terminations and are supplied with a crimp ferrule.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Rosenberger BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Rosenberger BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Bulkhead

No

Operating Frequency

0 to 10GHz

Body Plating

Flash White Bronze

Series

BNC

Contact Material

Copper Zinc Alloy

Contact Plating

Nickel/Silver/White Bronze

Series Number

51S107

Country of Origin

Hungary

Product details

Rosenberger BNC RF Coaxial Cable Mount Plug Connectors

A range of 50 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM BNC RF coaxial cable mount jack connectors have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 2212 and a brass body with a white bronze over silver plating. BNC coaxial connectors with stock numbers 819-4295, 819-4298 and 819-4308 have crimp terminations and are supplied with a crimp ferrule.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.