Rosenberger Right Angle 50Ω Adapter N Plug to N Socket 11GHz

Technical documents
Specifications
Brand
RosenbergerAdapter Type
N Plug to N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Polarity
Normal
Operating Frequency
11GHz
Contact Plating
Silver/White Bronze
Length
36mm
Contact Material
Copper Zinc Alloy
Country of Origin
Hungary
Product details
Rosenberger N Type RF Coaxial Adapters
A range of 50 OHM N Type RF coaxial connector adapters available with various configurations including jack to jack, plug to jack and plug to plug. These 50 OHM N type RF coaxial adapters have a mating interface according to IEC 61169-16, MIL-PRF-39012, CECC 22210. Stock number 819-4475 is panel mount with a sealing ring.
Rosenberger N Type RF Coaxial Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RosenbergerAdapter Type
N Plug to N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Polarity
Normal
Operating Frequency
11GHz
Contact Plating
Silver/White Bronze
Length
36mm
Contact Material
Copper Zinc Alloy
Country of Origin
Hungary
Product details
Rosenberger N Type RF Coaxial Adapters
A range of 50 OHM N Type RF coaxial connector adapters available with various configurations including jack to jack, plug to jack and plug to plug. These 50 OHM N type RF coaxial adapters have a mating interface according to IEC 61169-16, MIL-PRF-39012, CECC 22210. Stock number 819-4475 is panel mount with a sealing ring.