Rosenberger, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 122-2186Brand: RosenbergerManufacturers Part No.: 59K106-103L5Distrelec Article No.: 14645484
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG316

Size

Subminiature

Bulkhead

Yes

Operating Frequency

DC to 4GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Series Number

59

Mating Type

Snap On

Distrelec Product Id

14645484

Country of Origin

Hungary

Product details

Rosenberger 50Ω SMB Cable Mount Jacks

From Rosenberger, a series of superior quality 50 Ω SMB cable mount jacks. This range of SMB jacks have gold plated bodies and gold plated brass centre contacts. These female SMB connectors feature a snap-on coupling for easy mating and are available in straight and right angled options.

Features and Benefits

Frequency range DC to 4 GHz
Interface according to IEC 60169-10, CECC 22130, and MIL-PRF-39012
Snap-on Coupling

Applications

Antennas
GPS
PC/LAN
Base Stations
Radio boards

Rosenberger 50Ω SMB Range

Stock information temporarily unavailable.

P.O.A.

Rosenberger, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Rosenberger, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG316

Size

Subminiature

Bulkhead

Yes

Operating Frequency

DC to 4GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Series Number

59

Mating Type

Snap On

Distrelec Product Id

14645484

Country of Origin

Hungary

Product details

Rosenberger 50Ω SMB Cable Mount Jacks

From Rosenberger, a series of superior quality 50 Ω SMB cable mount jacks. This range of SMB jacks have gold plated bodies and gold plated brass centre contacts. These female SMB connectors feature a snap-on coupling for easy mating and are available in straight and right angled options.

Features and Benefits

Frequency range DC to 4 GHz
Interface according to IEC 60169-10, CECC 22130, and MIL-PRF-39012
Snap-on Coupling

Applications

Antennas
GPS
PC/LAN
Base Stations
Radio boards

Rosenberger 50Ω SMB Range