Rosenberger MultiMag 15 Series Male Magnetic Rectangular to Unterminated, 3m, Terminated

RS Stock No.: 137-3232Brand: RosenbergerManufacturers Part No.: L99-346-3000
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

Magnetic Rectangular

Connector 2

Unterminated

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Length

3m

Sheath Colour

White

Series

MultiMag 15

Country of Origin

Hungary

Product details

Rosenberger MultiMag 15 Magnetic Connector to Free End Cable Assemblies

From Rosenberger, a range of MultiMag 15 magnetic connector to unterminated end cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking 15-pin connector ensuring fast and reliable connection. MultiMag 15 rectangular connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. The robust magnetic cable assemblies are vibration and shock proof, ideally suited harsh environment power and data transmission applications where space is limited.
Part number 137-3231 Angled MultiMag 15 pin plug to unterminated end
Part number 137-3232 Straight MultiMag 15 pin plug to unterminated end

Features and Benefits

• Straight or angled 15 pin connector
• Easy, fast connection
• High number of mating cycles
• Shock and vibration proof
• Compact robust design

Rosenberger MultiMag 15 Range

Stock information temporarily unavailable.

P.O.A.

Rosenberger MultiMag 15 Series Male Magnetic Rectangular to Unterminated, 3m, Terminated

P.O.A.

Rosenberger MultiMag 15 Series Male Magnetic Rectangular to Unterminated, 3m, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

Magnetic Rectangular

Connector 2

Unterminated

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Length

3m

Sheath Colour

White

Series

MultiMag 15

Country of Origin

Hungary

Product details

Rosenberger MultiMag 15 Magnetic Connector to Free End Cable Assemblies

From Rosenberger, a range of MultiMag 15 magnetic connector to unterminated end cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking 15-pin connector ensuring fast and reliable connection. MultiMag 15 rectangular connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. The robust magnetic cable assemblies are vibration and shock proof, ideally suited harsh environment power and data transmission applications where space is limited.
Part number 137-3231 Angled MultiMag 15 pin plug to unterminated end
Part number 137-3232 Straight MultiMag 15 pin plug to unterminated end

Features and Benefits

• Straight or angled 15 pin connector
• Easy, fast connection
• High number of mating cycles
• Shock and vibration proof
• Compact robust design

Rosenberger MultiMag 15 Range