Rotabroach Morse Taper Shank Reamer Bit, 16mm Diameter, Tapered Flute, 23.5 mm Overall

RS Stock No.: 193-612Brand: RotabroachManufacturers Part No.: CR16
brand-logo
View all in Reamer Bits

Technical documents

Specifications

Shank Type

Morse Taper

Diameter

16mm

Overall Length

23.5 mm

Number Of Flutes

1

Flute Type

Tapered

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Rotabroach Morse Taper Shank Reamer Bit, 16mm Diameter, Tapered Flute, 23.5 mm Overall

P.O.A.

Rotabroach Morse Taper Shank Reamer Bit, 16mm Diameter, Tapered Flute, 23.5 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Shank Type

Morse Taper

Diameter

16mm

Overall Length

23.5 mm

Number Of Flutes

1

Flute Type

Tapered

Country of Origin

United Kingdom