Technical documents
Specifications
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
160.15 x 100.2 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
38 x 61
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR4
Length
160.15mm
Thickness
1.5mm
Width
100.2mm
Country of Origin
China
Product details
Double-Sided Prototyping Boards
These prototyping boards from Roth Elektronik are available in a range of sizes with the following features:
Double-sided
Hot air levelling – HAL-lead-free
With holes – spacing: 2.54 x 2.54 mm
35 μm CU
Size: 100 x 160 mm
RS Stock No. 808-8382 Plated Through Holes
RS Stock No. 808-8398 Non Plated Through Holes
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
160.15 x 100.2 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
38 x 61
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR4
Length
160.15mm
Thickness
1.5mm
Width
100.2mm
Country of Origin
China
Product details
Double-Sided Prototyping Boards
These prototyping boards from Roth Elektronik are available in a range of sizes with the following features:
Double-sided
Hot air levelling – HAL-lead-free
With holes – spacing: 2.54 x 2.54 mm
35 μm CU
Size: 100 x 160 mm
RS Stock No. 808-8382 Plated Through Holes
RS Stock No. 808-8398 Non Plated Through Holes
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.