Technical documents
Specifications
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
35 x 42
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41652
FR Material Grade
FR2
Length
160mm
Thickness
1.5mm
Width
100mm
Product details
D-Sub Connector Labcard
SRBP solder lacquered
Epoxy fibre-glass FR4 1.5mm, hot air levelling (HAL-leadfree)
2 potential strips
Stk nos. 528-0419 & 359-4019 2x9-channel and 2x15-channel
Stk nos. 528-0425 & 359-4047 2x25-channel
Connector type D-Sub DIN 41652
Single sided
Board size 100 x 160 x 1.5mm
Copper thickness 35μm
hole pitch 2.54mm (0.1 in)
Hole dia 1.0mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
35 x 42
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41652
FR Material Grade
FR2
Length
160mm
Thickness
1.5mm
Width
100mm
Product details
D-Sub Connector Labcard
SRBP solder lacquered
Epoxy fibre-glass FR4 1.5mm, hot air levelling (HAL-leadfree)
2 potential strips
Stk nos. 528-0419 & 359-4019 2x9-channel and 2x15-channel
Stk nos. 528-0425 & 359-4047 2x25-channel
Connector type D-Sub DIN 41652
Single sided
Board size 100 x 160 x 1.5mm
Copper thickness 35μm
hole pitch 2.54mm (0.1 in)
Hole dia 1.0mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.