RE226-LF, Single Sided DIN 41652 Eurocard PCB FR4 With 35 x 42 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 607-7208Brand: Roth ElektronikManufacturers Part No.: RE226-LF
brand-logo
View all in Eurocards

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

35 x 42

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41652

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

Belgium

Product details

D-SUB Prototype Board, RE226-LF

1.5 mm FR4 epoxy laboratory card
Hot dip tin-plated (HAL lead-free)
2 x 37-pin D-SUB plug connection, DIN 41652

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

P.O.A.

RE226-LF, Single Sided DIN 41652 Eurocard PCB FR4 With 35 x 42 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

P.O.A.

RE226-LF, Single Sided DIN 41652 Eurocard PCB FR4 With 35 x 42 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

35 x 42

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41652

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

Belgium

Product details

D-SUB Prototype Board, RE226-LF

1.5 mm FR4 epoxy laboratory card
Hot dip tin-plated (HAL lead-free)
2 x 37-pin D-SUB plug connection, DIN 41652

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.