RE3001-LF, Double Sided Eurocard FR4 1.1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 178-3489Brand: Roth ElektronikManufacturers Part No.: RE3001-LF
brand-logo
View all in Eurocards

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1.1mm

Hole Pitch

2.54 x 2.54mm

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Circuit Pattern

Two Side

Country of Origin

China

Product details

Roth Elektronik - RE3001-LF Eurocard for Arduino Applications

The RE3001-LF Eurocard is a two-sided laboratory board for Arduino applications. The Eurocard has been designed in an epoxy glass hard fabric and is 100mm x 160mm in dimension.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

P.O.A.

RE3001-LF, Double Sided Eurocard FR4 1.1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

P.O.A.

RE3001-LF, Double Sided Eurocard FR4 1.1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1.1mm

Hole Pitch

2.54 x 2.54mm

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Circuit Pattern

Two Side

Country of Origin

China

Product details

Roth Elektronik - RE3001-LF Eurocard for Arduino Applications

The RE3001-LF Eurocard is a two-sided laboratory board for Arduino applications. The Eurocard has been designed in an epoxy glass hard fabric and is 100mm x 160mm in dimension.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.