Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RE438-LF, Double Sided DIN 41612 C Eurocard PCB FR4 With 113 x 76 0.35mm Holes, 1.27 x 1.27mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 607-7236Brand: Roth ElektronikManufacturers Part No.: RE438-LFDistrelec Article No.: 14832996
brand-logo
View all in Eurocards

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

0.35mm

Hole Layout

113 x 76

Hole Pitch

1.27 x 1.27mm

Connection

DIN 41612 C

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

Belgium

Product details

SMD Prototype board, RE438-LF

1.5 mm FR4 epoxy laboratory card
Through hole plated
Hot dip tin-plated (HAL lead-free)
32 / 64 / 96-pin plug connector, DIN 41612 design C

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

P.O.A.

RE438-LF, Double Sided DIN 41612 C Eurocard PCB FR4 With 113 x 76 0.35mm Holes, 1.27 x 1.27mm Pitch, 160 x 100 x 1.5mm

P.O.A.

RE438-LF, Double Sided DIN 41612 C Eurocard PCB FR4 With 113 x 76 0.35mm Holes, 1.27 x 1.27mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

0.35mm

Hole Layout

113 x 76

Hole Pitch

1.27 x 1.27mm

Connection

DIN 41612 C

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

Belgium

Product details

SMD Prototype board, RE438-LF

1.5 mm FR4 epoxy laboratory card
Through hole plated
Hot dip tin-plated (HAL lead-free)
32 / 64 / 96-pin plug connector, DIN 41612 design C

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.