Technical documents
Specifications
Brand
Roth ElektronikNumber of Sides
1
Hole Pitch
2.5 x 2.5mm
Dimensions
160 x 100 x 1.5mm
Length
160mm
Width
100mm
Thickness
1.5mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Hole Layout
39 x 61
Copper Thickness
35µm
Stock information temporarily unavailable.
P.O.A.
Roth Elektronik Single Sided Matrix Board FR4 With 39 x 61 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm
1
P.O.A.
Roth Elektronik Single Sided Matrix Board FR4 With 39 x 61 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Roth ElektronikNumber of Sides
1
Hole Pitch
2.5 x 2.5mm
Dimensions
160 x 100 x 1.5mm
Length
160mm
Width
100mm
Thickness
1.5mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Hole Layout
39 x 61
Copper Thickness
35µm