Technical documents
Specifications
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 160 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
37 x 57
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612
FR Material Grade
FR4
Length
100mm
Thickness
1.5mm
Width
160mm
Product details
DIN Type Stripboard
SRBP-paper FR2 1.5mm, solder-lacquered
EPOXY fibre-glass FR4 1.5 mm, hot air levelled (HAL-leadfree)
Board size 100 x 160 x 1.6mm
Hole layout 37 x 57
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Roth ElektronikBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 160 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
37 x 57
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612
FR Material Grade
FR4
Length
100mm
Thickness
1.5mm
Width
160mm
Product details
DIN Type Stripboard
SRBP-paper FR2 1.5mm, solder-lacquered
EPOXY fibre-glass FR4 1.5 mm, hot air levelled (HAL-leadfree)
Board size 100 x 160 x 1.6mm
Hole layout 37 x 57
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μm